+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-40 BK

Enclosure: multipurpose; X: 82mm; Y: 131.5mm; Z: 35mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-40 BK
TME Symbol:
KM-40

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
82mm
Dimension Y
131.5mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight116.44 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-40 BK
38 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 60 pcs - 1.99 USDGross price for quantities from 60 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.