+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-42BN/BK

Enclosure: with panel; X: 88mm; Y: 64mm; Z: 43mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-42BN/BK
TME Symbol:
KM-42BN/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
88mm
Dimension Y
64mm
Dimension Z
43mm
Enclosure material
ABS
Body colour
black
Panel colour
black
Dimensions
Gross weight61.4 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-42BN/BK
38 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD
Net price for quantities from 20 pcs - 1.88 USDGross price for quantities from 20 pcs - 1.88 USD
Net price for quantities from 80 pcs - 1.65 USDGross price for quantities from 80 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.