+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-4457F3C

IR transmitter; 940nm; transparent; 1.2÷3mW; 150°; 1.2÷1.5VDC; THT

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KM-4457F3C
TME Symbol:
KM-4457F3C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Radiant power
1.2...3mW
Viewing angle
150°
Operating voltage
1.2...1.5V DC
Mounting
THT
LED current
20mA
Gross weight0.128 g
Certificates
See other products in this category: IR LEDs KINGBRIGHT ELECTRONIC,
*
KM-4457F3C
781 in TME stock
Net price for quantities from 2 pcs - 0.93 USDGross price for quantities from 2 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs