+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-44BK

Enclosure: with panel; X: 70mm; Y: 50mm; Z: 36mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-44BK
TME Symbol:
KM-44BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
70mm
Dimension Y
50mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
black
Gross weight34.36 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-44BK
79 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 150 pcs - 1.04 USDGross price for quantities from 150 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.