+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-45KL/BK

Enclosure: multipurpose; X: 54mm; Y: 85mm; Z: 6mm; with hole; ABS

Manufacturer: MASZCZYK

Manufacturer part number:
KM-45KL/BK
TME Symbol:
KM-45KL/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
54mm
Dimension Y
85mm
Dimension Z
6mm
Version
with hole
Enclosure material
ABS
Body colour
black
Gross weight18.7 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-45KL/BK
6 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 400 pcs - 1.14 USDGross price for quantities from 400 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts