+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-500AG

Enclosure: multipurpose; X: 104mm; Y: 113mm; Z: 53mm; ABS; grey; IP55


Manufacturer: MASZCZYK

Manufacturer part number:
KM-500AG
TME Symbol:
KM-500AG

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
104mm
Dimension Y
113mm
Dimension Z
53mm
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP55
Dimensions
Gross weight173.4 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-500AG
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
Net price for quantities from 56 pcs - 3.95 USDGross price for quantities from 56 pcs - 3.95 USD
Net price for quantities from 224 pcs - 3.47 USDGross price for quantities from 224 pcs - 3.47 USD