+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-53 BK

Enclosure: multipurpose; X: 90mm; Y: 114mm; Z: 33mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-53 BK
TME Symbol:
KM-53

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
114mm
Dimension Z
33mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight90.5 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-53 BK
52 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 5 pcs - 3.32 USDGross price for quantities from 5 pcs - 3.32 USD
Net price for quantities from 25 pcs - 3.02 USDGross price for quantities from 25 pcs - 3.02 USD
Net price for quantities from 115 pcs - 2.67 USDGross price for quantities from 115 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.