+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-53B/BK

Enclosure: wall mounting; X: 90mm; Y: 115mm; Z: 37mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-53B/BK
TME Symbol:
KM-53B/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
wall mounting
Dimension X
90mm
Dimension Y
115mm
Dimension Z
37mm
Enclosure material
ABS
Body colour
black
Version
with fixing lugs
Gross weight88.14 g
Certificates
See other products in this category: Wall Mounting Enclosures MASZCZYK,
*
KM-53B/BK
16 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 107 pcs - 2.70 USDGross price for quantities from 107 pcs - 2.70 USD
Net price for quantities from 428 pcs - 2.37 USDGross price for quantities from 428 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.