+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-55A BK

Enclosure: multipurpose; X: 70mm; Y: 119mm; Z: 40mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-55A BK
TME Symbol:
KM-55A

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
119mm
Dimension Z
40mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight96 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-55A BK
0 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 5 pcs - 2.67 USDGross price for quantities from 5 pcs - 2.67 USD
Net price for quantities from 54 pcs - 2.38 USDGross price for quantities from 54 pcs - 2.38 USD
Net price for quantities from 216 pcs - 2.14 USDGross price for quantities from 216 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.