+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-61-PG/BK

Enclosure: panel; X: 72mm; Y: 72mm; Z: 36mm; ABS; black; screwed

Manufacturer: MASZCZYK

Manufacturer part number:
KM-61-PG/BK
TME Symbol:
KM-61-PG/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
panel
Dimension X
72mm
Dimension Y
72mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
black
Closing system
screwed
Enclosures application
for electronic indicating devices
Gross weight51.91 g
Certificates
See other products in this category: Panel Mounting Enclosures MASZCZYK,
*
KM-61-PG/BK
77 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 98 pcs - 2.31 USDGross price for quantities from 98 pcs - 2.31 USD
Net price for quantities from 392 pcs - 2.02 USDGross price for quantities from 392 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)