+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-62-PG/BK

Enclosure: panel; X: 72mm; Y: 72mm; Z: 55mm; ABS; black; screwed

Manufacturer: MASZCZYK

Manufacturer part number:
KM-62-PG/BK
TME Symbol:
KM-62-PG/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
panel
Dimension X
72mm
Dimension Y
72mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
black
Closing system
screwed
Enclosures application
for electronic indicating devices
Gross weight65.6 g
Certificates
See other products in this category: Panel Mounting Enclosures MASZCZYK,
*
KM-62-PG/BK
0 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 60 pcs - 2.42 USDGross price for quantities from 60 pcs - 2.42 USD
Net price for quantities from 240 pcs - 2.13 USDGross price for quantities from 240 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)