+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-62-PG/GY

Enclosure: panel; X: 72mm; Y: 72mm; Z: 55mm; ABS; grey; screwed


Manufacturer: MASZCZYK

Manufacturer part number:
KM-62-PG/GY
TME Symbol:
KM-62-PG/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
panel
Dimension X
72mm
Dimension Y
72mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
grey
Closing system
screwed
Enclosures application
for electronic indicating devices
Gross weight66.5 g
Certificates
See other products in this category: Panel Mounting Enclosures MASZCZYK,
*
KM-62-PG/GY
5 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 60 pcs - 2.13 USDGross price for quantities from 60 pcs - 2.13 USD
Net price for quantities from 240 pcs - 1.93 USDGross price for quantities from 240 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts