+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-63-PC/BK

Enclosure: panel; X: 72mm; Y: 72mm; Z: 73mm; ABS; black; screwed

Manufacturer: MASZCZYK

Manufacturer part number:
KM-63-PC/BK
TME Symbol:
KM-63-PC/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
panel
Dimension X
72mm
Dimension Y
72mm
Dimension Z
73mm
Enclosure material
ABS
Body colour
black
Closing system
screwed
Enclosures application
for electronic indicating devices
Kit contents
  • elastic mounting elements
  • front and rear panel
  • screw x2
Gross weight78 g
Certificates
See other products in this category: Panel Mounting Enclosures MASZCZYK,
*
KM-63-PC/BK
43 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.76 USDGross price for quantities from 10 pcs - 2.76 USD
Net price for quantities from 70 pcs - 2.53 USDGross price for quantities from 70 pcs - 2.53 USD
Net price for quantities from 280 pcs - 2.22 USDGross price for quantities from 280 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)