+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-65 BK

Enclosure: multipurpose; X: 64mm; Y: 91mm; Z: 31mm; with fixing lugs


Manufacturer: MASZCZYK

Manufacturer part number:
KM-65 BK
TME Symbol:
KM-65/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
91mm
Dimension Z
31mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Kit contents
screw x4
Gross weight54.8 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-65 BK
50 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 5 pcs - 2.08 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts