+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-69/GY

Enclosure: multipurpose; X: 55mm; Y: 81mm; Z: 18mm; ABS; grey

Manufacturer: MASZCZYK

Manufacturer part number:
KM-69/GY
TME Symbol:
KM-69/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
81mm
Dimension Z
18mm
Enclosure material
ABS
Body colour
grey
Gross weight27.6 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-69/GY
90 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 264 pcs - 1.09 USDGross price for quantities from 264 pcs - 1.09 USD
Net price for quantities from 1056 pcs - 0.97 USDGross price for quantities from 1056 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts