+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-6 BK

Enclosure: multipurpose; X: 28mm; Y: 33mm; Z: 15mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-6 BK
TME Symbol:
KM-6/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
28mm
Dimension Y
33mm
Dimension Z
15mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight5.23 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-6 BK
0 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsBag = 200 pcs