+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-7 BK

Enclosure: multipurpose; X: 31mm; Y: 41mm; Z: 14mm; with fixing lugs

Manufacturer: MASZCZYK

Manufacturer part number:
KM-7 BK
TME Symbol:
KM-7

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
31mm
Dimension Y
41mm
Dimension Z
14mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight7.25 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-7 BK
52 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 150 pcs - 0.88 USDGross price for quantities from 150 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.