+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MASZCZYK
Manufacturer | MASZCZYK | |
Type of enclosure | multipurpose | |
Dimension X | 53mm | |
Dimension Y | 73mm | |
Dimension Z | 28mm | |
Version | with fixing lugs | |
Enclosure material | ABS | |
Body colour | light grey | |
IP rating | IP20 |