+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-75BKTRS

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 41mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-75BKTRS
TME Symbol:
KM-75BKTRS

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
41mm
Enclosure material
ABS
Body colour
black
Cover colour
transparent darkened
Closing system
screwed
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight119.56 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-75BKTRS
40 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.66 USDGross price for quantities from 10 pcs - 3.66 USD
Net price for quantities from 128 pcs - 3.38 USDGross price for quantities from 128 pcs - 3.38 USD
Net price for quantities from 512 pcs - 2.95 USDGross price for quantities from 512 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)