+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-76 BK

Enclosure: multipurpose; X: 81.5mm; Y: 120mm; Z: 36mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-76 BK
TME Symbol:
KM-76

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
81.5mm
Dimension Y
120mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight115.64 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-76 BK
81 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 5 pcs - 3.81 USDGross price for quantities from 5 pcs - 3.81 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 3.41 USD
Net price for quantities from 144 pcs - 3.06 USDGross price for quantities from 144 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.