+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-77IGTRR

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 31mm; ABS; grey

Manufacturer: MASZCZYK

Manufacturer part number:
KM-77IGTRR
TME Symbol:
KM-77IGTRR

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
31mm
Version
with brass bushing
Enclosure material
ABS
Body colour
grey
Cover colour
translucent red
Closing system
screwed
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight102.9 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-77IGTRR
0 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 10 pcs - 5.87 USDGross price for quantities from 10 pcs - 5.87 USD
Net price for quantities from 64 pcs - 5.38 USDGross price for quantities from 64 pcs - 5.38 USD
Net price for quantities from 256 pcs - 4.73 USDGross price for quantities from 256 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)