+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-78 BK

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 27.5mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-78 BK
TME Symbol:
KM-78

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
27.5mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight98.2 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-78 BK
34 in TME stock
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 25 pcs - 3.16 USDGross price for quantities from 25 pcs - 3.16 USD
Net price for quantities from 79 pcs - 2.84 USDGross price for quantities from 79 pcs - 2.84 USD
Net price for quantities from 237 pcs - 2.53 USDGross price for quantities from 237 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 79 pcs