+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-79 BK

Enclosure: multipurpose; X: 94mm; Y: 120mm; Z: 32mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-79 BK
TME Symbol:
KM-79

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
94mm
Dimension Y
120mm
Dimension Z
32mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight95.7 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-79 BK
72 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 5 pcs - 3.14 USDGross price for quantities from 5 pcs - 3.14 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 2.78 USD
Net price for quantities from 122 pcs - 2.59 USDGross price for quantities from 122 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 122 pcs