+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-79B BK

Enclosure: multipurpose; X: 68mm; Y: 88mm; Z: 31mm; with fixing lugs


Manufacturer: MASZCZYK

Manufacturer part number:
KM-79B BK
TME Symbol:
KM-79B/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
68mm
Dimension Y
88mm
Dimension Z
31mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight59.36 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-79B BK
62 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 2.10 USDGross price for quantities from 5 pcs - 2.10 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.