+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-83B/BK

Enclosure: wall mounting; X: 81mm; Y: 170mm; Z: 32mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-83B/BK
TME Symbol:
KM-83B/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
wall mounting
Dimension X
81mm
Dimension Y
170mm
Dimension Z
32mm
Enclosure material
ABS
Body colour
black
Gross weight97.9 g
Certificates
See other products in this category: Wall Mounting Enclosures MASZCZYK,
*
KM-83B/BK
10 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 9 pcs - 2.46 USDGross price for quantities from 9 pcs - 2.46 USD
Net price for quantities from 27 pcs - 2.25 USDGross price for quantities from 27 pcs - 2.25 USD
Net price for quantities from 108 pcs - 1.98 USDGross price for quantities from 108 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts