+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-85B/BK

Enclosure: with panel; X: 160mm; Y: 180mm; Z: 85mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-85B/BK
TME Symbol:
KM-85B/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
160mm
Dimension Y
180mm
Dimension Z
85mm
Enclosure material
ABS
Body colour
black
Panel colour
black
Dimensions
Gross weight307.4 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-85B/BK
7 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 34 pcs - 4.24 USDGross price for quantities from 34 pcs - 4.24 USD
Net price for quantities from 136 pcs - 3.71 USDGross price for quantities from 136 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.