+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-87/BK

Enclosure: with panel; X: 85mm; Y: 56mm; Z: 28mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-87/BK
TME Symbol:
KM-87/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
85mm
Dimension Y
56mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
black
Panel colour
black
Dimensions
Gross weight33.9 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-87/BK
74 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.12 USD
Net price for quantities from 120 pcs - 1.94 USDGross price for quantities from 120 pcs - 1.94 USD
Net price for quantities from 480 pcs - 1.76 USDGross price for quantities from 480 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts