+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-87/GY

Enclosure: with panel; X: 85mm; Y: 56mm; Z: 28mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-87/GY
TME Symbol:
KM-87/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
85mm
Dimension Y
56mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
grey
Panel colour
grey
Dimensions
Gross weight33.7 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-87/GY
29 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 120 pcs - 2.73 USDGross price for quantities from 120 pcs - 2.73 USD
Net price for quantities from 480 pcs - 2.40 USDGross price for quantities from 480 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.