+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-89/GY

Enclosure: wall mounting; X: 68mm; Y: 141mm; Z: 25mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-89/GY
TME Symbol:
KM-89/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
wall mounting
Dimension X
68mm
Dimension Y
141mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
grey
Gross weight34.1 g
Certificates
See other products in this category: Wall Mounting Enclosures MASZCZYK,
*
KM-89/GY
62 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 73 pcs - 1.54 USDGross price for quantities from 73 pcs - 1.54 USD
Net price for quantities from 292 pcs - 1.35 USDGross price for quantities from 292 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts