+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-90 BK

Enclosure: multipurpose; X: 50mm; Y: 58mm; Z: 26mm; with fixing lugs


Manufacturer: MASZCZYK

Manufacturer part number:
KM-90 BK
TME Symbol:
KM-90/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
58mm
Dimension Z
26mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight27.81 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-90 BK
294 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 150 pcs - 1.24 USDGross price for quantities from 150 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs