+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-99B/BK

Enclosure: multipurpose; X: 44mm; Y: 44mm; Z: 15mm; vented; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-99B/BK
TME Symbol:
KM-99B/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
44mm
Dimension Y
44mm
Dimension Z
15mm
Version
vented
Enclosure material
ABS
Body colour
black
Gross weight12.2 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK
*
KM-99B/BK
Product withdrawn from the offer
Use the specification table below to search for similar products