+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM2520SEC09

LED; orange; SMD; Gull wing; 500÷1300mcd; 2÷2.5VDC; 2.5x2x2.8mm

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KM2520SEC09
TME Symbol:
KM2520SEC09

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
orange
Mounting
SMD
Case
Gull wing
Luminosity
500...1300mcd
Operating voltage
2...2.5V DC
Dimensions
2.5x2x2.8mm
Viewing angle
20°
LED current
30mA
Wavelength
610nm
LED lens
transparent
LED version
reverse mount
LED diameter
1.9mm
Gross weight0.055 g
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KM2520SEC09
1998 in TME stock
Net price for quantities from 2 pcs - 0.66 USDGross price for quantities from 2 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs