+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM2PB-AU

Connector: Jack 3,5mm; plug; male; mono; ways: 2; straight; black

Manufacturer: AMPHENOL

Manufacturer part number:
KM2PB-AU
TME Symbol:
KM2PB-AU

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Contact plating
gold-plated
Enclosure material
aluminium
Manufacturer series
K Series
Cable external diameter
2.5...5mm
Gross weight9.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
See other products from this series.:
*
KM2PB-AU
177 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 14 pcs - 3.38 USDGross price for quantities from 14 pcs - 3.38 USD
Net price for quantities from 25 pcs - 3.24 USDGross price for quantities from 25 pcs - 3.24 USD
Net price for quantities from 50 pcs - 3.08 USDGross price for quantities from 50 pcs - 3.08 USD
Net price for quantities from 100 pcs - 2.94 USDGross price for quantities from 100 pcs - 2.94 USD
Net price for quantities from 200 pcs - 2.77 USDGross price for quantities from 200 pcs - 2.77 USD
Net price for quantities from 300 pcs - 2.69 USDGross price for quantities from 300 pcs - 2.69 USD
Net price for quantities from 500 pcs - 2.57 USDGross price for quantities from 500 pcs - 2.57 USD
Net price for quantities from 600 pcs - 2.54 USDGross price for quantities from 600 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs