+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM2PB

Connector: Jack 3,5mm; plug; male; mono; ways: 2; straight; black

Manufacturer: AMPHENOL

Manufacturer part number:
KM2PB
TME Symbol:
KM2PB

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Contact plating
nickel plated
Enclosure material
aluminium
Manufacturer series
K Series
Cable external diameter
2.5...5mm
Gross weight9.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
See other products from this series.:
*
KM2PB
4 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 10 pcs - 3.96 USDGross price for quantities from 10 pcs - 3.96 USD
Net price for quantities from 20 pcs - 3.67 USDGross price for quantities from 20 pcs - 3.67 USD
Net price for quantities from 50 pcs - 3.23 USDGross price for quantities from 50 pcs - 3.23 USD
Net price for quantities from 100 pcs - 2.98 USDGross price for quantities from 100 pcs - 2.98 USD
Net price for quantities from 200 pcs - 2.77 USDGross price for quantities from 200 pcs - 2.77 USD
Net price for quantities from 300 pcs - 2.67 USDGross price for quantities from 300 pcs - 2.67 USD
Net price for quantities from 500 pcs - 2.56 USDGross price for quantities from 500 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs