+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KMC401

Set with containers; polymer; transparent; black; 400mm; 200mm

Manufacturer: KISTENBERG

Manufacturer part number:
KMC401

Alternative designations: 5905197287676

TME Symbol:
KMC401

Specification

Manufacturer
KISTENBERG
Type of container
set with containers
Material
polymer
Drawer colour
transparent
Body colour
black
Manufacturer series
MULTICASE CARGO
Width
0.4m
Depth
200mm
Height
326mm
Containers number in module
7
Trade name
MULTICASE CARGO 40
Case features
  • carrying handles
  • lock from container falling
Gross weight2.2267 kg
EAN code5905197287676

WATCH VIDEO

See other products in this category: Drawers and Sets KISTENBERG,
See other products from this series.:
*
KMC401
8 in TME stock
Net price for quantities from 1 pcs - 17.94 USDGross price for quantities from 1 pcs - 17.94 USD
Net price for quantities from 3 pcs - 15.69 USDGross price for quantities from 3 pcs - 15.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.