+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KMC501

Set with containers; polymer; transparent; black; 400mm; 200mm


Manufacturer: KISTENBERG

Manufacturer part number:
KMC501

Alternative designations: 5905197287683

TME Symbol:
KMC501

Specification

Manufacturer
KISTENBERG
Type of container
set with containers
Material
polymer
Drawer colour
transparent
Body colour
black
Manufacturer series
MULTICASE CARGO
Width
0.4m
Depth
200mm
Height
392mm
Containers number in module
9
Trade name
MULTICASE CARGO 50
Case features
  • carrying handles
  • lock from container falling
Gross weight2.6646 kg
EAN code5905197287683

WATCH VIDEO

See other products in this category: Drawers and Sets KISTENBERG,
See other products from this series.:
*
KMC501
15 in TME stock
Net price for quantities from 1 pcs - 24.08 USDGross price for quantities from 1 pcs - 24.08 USD
Net price for quantities from 3 pcs - 21.07 USDGross price for quantities from 3 pcs - 21.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.