+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KMF1L21

Limit switch; adjustable lever, roller; NC + NO x2; 10A; M20

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KMF1L21
TME Symbol:
KMF1L21

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
adjustable lever, roller
Output configuration
NC + NO x2
Contact current max.
10A
Connection
M20
IP rating
IP65
Body dimensions
30x30x54.5mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
metal
Mounting holes pitch
20...22mm
Switches features
slow action contacts
Gross weight192 g
Certificates
EAN code8013975116463
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KMF1L21
0 in TME stock
Net price for quantities from 1 pcs - 48.67 USDGross price for quantities from 1 pcs - 48.67 USD
Net price for quantities from 5 pcs - 45.63 USDGross price for quantities from 5 pcs - 45.63 USD
Net price for quantities from 10 pcs - 42.58 USDGross price for quantities from 10 pcs - 42.58 USD
No. of pieces (Multiplicity: 1)