+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KMM1L21

Limit switch; spring; NC + NO x2; 10A; M20; IP65; 30x30x54.5mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KMM1L21
TME Symbol:
KMM1L21

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
spring
Output configuration
NC + NO x2
Contact current max.
10A
Connection
M20
IP rating
IP65
Body dimensions
30x30x54.5mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
metal
Mounting holes pitch
20...22mm
Switches features
slow action contacts
Gross weight188 g
Certificates
EAN code8013975117095
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KMM1L21
0 in TME stock
Net price for quantities from 1 pcs - 49.13 USDGross price for quantities from 1 pcs - 49.13 USD
Net price for quantities from 5 pcs - 46.05 USDGross price for quantities from 5 pcs - 46.05 USD
Net price for quantities from 10 pcs - 42.99 USDGross price for quantities from 10 pcs - 42.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.