+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KMP2L21

Safety switch: hinged; KMP; NC + NO x2; IP65; -25÷70°C; black,red


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KMP2L21
TME Symbol:
KMP2L21

Specification

Manufacturer
LOVATO ELECTRIC
Type of safety switch
hinged
Manufacturer series
KMP
Contacts configuration
NC + NO x2
IP rating
IP65
Operating temperature
-25...70°C
Colour
black, red
Electrical connection
M20
Body material
metal
Safety switches features
Ø8x121mm shaft
Mechanical durability
100000 cycles
Gross weight260 g
Certificates
EAN code8013975143384
See other products in this category: Hinge Safety Switches LOVATO ELECTRIC,
See other products from this series.:
*
KMP2L21
0 in TME stock
Net price for quantities from 1 pcs - 82.47 USDGross price for quantities from 1 pcs - 82.47 USD
Net price for quantities from 5 pcs - 77.32 USDGross price for quantities from 5 pcs - 77.32 USD
Net price for quantities from 10 pcs - 72.16 USDGross price for quantities from 10 pcs - 72.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.