+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KMS553520R7

Container: set with containers; black; 520x329x210mm; 50kg


Manufacturer: KISTENBERG

Manufacturer part number:
KMS553520R7

Alternative designations: 5905197367408

TME Symbol:
KMS553520R7

Specification

Manufacturer
KISTENBERG
Type of container
set with containers
Colour
black
Body dimensions
520x329x210mm
Force
50kg
Application of cases
designed for organised storage of small electronic and mechanical components, designed for transporting elements with small dimensions, for storage and transport of parts and components, for storage of small components, in transport, in warehouses, in workshops
Case features
independent KMS3020 organiser x7
Manufacturer series
MODULAR SOLUTION
Related items
KXBP6045
Gross weight4.0498 kg
EAN code5905197367408

WATCH VIDEO

See other products in this category: Containers and Boxes KISTENBERG,
See other products from this series.:
*
KMS553520R7
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.05 USDGross price for quantities from 1 pcs - 51.05 USD
Net price for quantities from 3 pcs - 44.67 USDGross price for quantities from 3 pcs - 44.67 USD