+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 19 41

Tools set: for assembly work; case; 1kV; 11pcs.

Manufacturer: KNIPEX

Manufacturer part number:
00 19 41
TME Symbol:
KNP.001941

Specification

Manufacturer
KNIPEX
Type of tools set
for assembly work
Kind of package
case
Conform to the norm
EN 60900
Max. operating voltage
1kV
Quantity in set/package
11pcs.
Tools application
  • for electricians
  • suitable for electrical, under voltage works
Gross weight1.8381 kg
EAN code4003773024729

WATCH VIDEO

See other products in this category: Tool Sets KNIPEX,
*
00 19 41
1 in TME stock
Net price for quantities from 1 set - 290.58 USDGross price for quantities from 1 set - 290.58 USD
Net price for quantities from 3 set - 271.20 USDGross price for quantities from 3 set - 271.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.