+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 20 12

Tools set: pliers; cardboard packaging; insulated; 1kVAC; 3pcs.

Manufacturer: KNIPEX

Manufacturer part number:
00 20 12
TME Symbol:
KNP.002012

Specification

Manufacturer
KNIPEX
Type of tools set
pliers
Kind of package
cardboard packaging
Kind of pliers
insulated
Max. operating voltage
1kV AC
Tool material
steel
Conform to the norm
EN 60900
Quantity in set/package
3pcs.
Oblique pliers/knives features
  • anti-slip handles
  • chrome plated head
  • ergonomic two-component handles
Kit contents
  • insulated combination pliers, length 180 mm
  • insulated pliers, half-round, length 200 mm
  • insulated side cutters, length 160 mm
Gross weight856.4 g
EAN code4003773012412

WATCH VIDEO

See other products in this category: Pliers Sets KNIPEX,
*
00 20 12
11 in TME stock
Net price for quantities from 1 set - 100.51 USDGross price for quantities from 1 set - 100.51 USD
Net price for quantities from 3 set - 93.81 USDGross price for quantities from 3 set - 93.81 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.