+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

00 20 18 ESD

Tools set: general purpose; bag; electronics; ESD; 8pcs.

Manufacturer: KNIPEX

Manufacturer part number:
00 20 18 ESD
TME Symbol:
KNP.002018ESD

Specification

Manufacturer
KNIPEX
Type of tools set
general purpose
Kind of package
bag
Tools application
electronics
Version
ESD
Quantity in set/package
8pcs.
Dimensions
215x50x160mm
Kit contents
  • fpliers for gripping
  • screwdrivers
  • side cutters
Gross weight459.2 g
EAN code4003773051848

WATCH VIDEO

See other products in this category: Tool Sets KNIPEX,
*
00 20 18 ESD
1 in TME stock
Net price for quantities from 1 set - 179.39 USDGross price for quantities from 1 set - 179.39 USD
Net price for quantities from 3 set - 166.32 USDGross price for quantities from 3 set - 166.32 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.