+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 21 05 EV

Tools set: general purpose; case; Torx®; 1kV; 3/8"; 34pcs.

Manufacturer: KNIPEX

Manufacturer part number:
00 21 05 EV
TME Symbol:
KNP.002105EV

Specification

Manufacturer
KNIPEX
Type of tools set
general purpose
Kind of package
case
Kind of bit
Torx®
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV
Holder socket size - inch
3/8"
Manufacturer series
Basic E-Mobility
Kind of tool
for electricians, insulated
Quantity in set/package
34pcs.
Dimensions
410x187x410mm
Kit contents
  • extension
  • insulated screwdrivers
  • pliers
  • protective gloves
  • rattle
  • socket bits
  • spanner set
Gross weight8.2376 kg
EAN code4003773089025
See other products in this category: Tool Sets KNIPEX,
See other products from this series.:
*
00 21 05 EV
1 in TME stock
Net price for quantities from 1 set - 1 190.56 USDGross price for quantities from 1 set - 1 190.56 USD
Net price for quantities from 6 set - 1 106.52 USDGross price for quantities from 6 set - 1 106.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.