+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 21 11

Tools set: for assembly work; case; for electricians; Kompakt

Manufacturer: KNIPEX

Manufacturer part number:
00 21 11
TME Symbol:
KNP.002111

Specification

Manufacturer
KNIPEX
Type of tools set
for assembly work
Kind of package
case
Tools application
for electricians
Conform to the norm
EN 60900 IEC 60900 VDE
Manufacturer series
Kompakt
Quantity in set/package
14pcs.
Dimensions
410x60x290mm
Kit contents
  • crimping tool
  • electrician's knife x1
  • insulated screwdrivers
  • pliers
  • stripping tool
Gross weight3.1817 kg
EAN code4003773084532

WATCH VIDEO

See other products in this category: Tool Sets KNIPEX,
See other products from this series.:
*
00 21 11
0 in TME stock
Net price for quantities from 1 set - 600.63 USDGross price for quantities from 1 set - 600.63 USD
Net price for quantities from 3 set - 560.60 USDGross price for quantities from 3 set - 560.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.