+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 21 19 LB E

Tools set: for assembly work; case; for electricians; 63pcs.

Manufacturer: KNIPEX

Manufacturer part number:
00 21 19 LB E
TME Symbol:
KNP.002119LBE

Specification

Manufacturer
KNIPEX
Type of tools set
for assembly work
Kind of package
case
Bag material
plastic
Package dimensions
442x357x151mm
Tools application
for electricians
Quantity in set/package
63pcs.
Kit contents
  • combination pliers for bending, gripping, cutting; length 145 mm
  • crimping tool
  • cutter for electricians
  • insulated screwdrivers
  • locksmith hammer
  • rattle 1/4" Zyklop Metal
  • side cutters
  • spanner 10/13 mm
  • spirit level
  • stripping tool
Gross weight8.325 kg
EAN code4003773081623

WATCH VIDEO

See other products in this category: Tool Sets KNIPEX,
*
00 21 19 LB E
0 in TME stock
Net price for quantities from 1 set - 1 235.12 USDGross price for quantities from 1 set - 1 235.12 USD
Net price for quantities from 3 set - 1 152.78 USDGross price for quantities from 3 set - 1 152.78 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.