+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 21 20

Tools set: general purpose; case; for electricians; 20pcs.

Manufacturer: KNIPEX

Manufacturer part number:
00 21 20
TME Symbol:
KNP.002120

Specification

Manufacturer
KNIPEX
Type of tools set
general purpose
Kind of package
case
Tools application
for electricians
Conform to the norm
EN 60900 IEC 60900 VDE
Quantity in set/package
20pcs.
Gross weight7.4778 kg
EAN code4003773052166

WATCH VIDEO

See other products in this category: Tool Sets KNIPEX,
*
00 21 20
1 in TME stock
Net price for quantities from 1 set - 882.96 USDGross price for quantities from 1 set - 882.96 USD
Net price for quantities from 3 set - 824.09 USDGross price for quantities from 3 set - 824.09 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.