+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 21 35

Tools set: general purpose; case; Kind: for electricians; 25pcs.

Manufacturer: KNIPEX

Manufacturer part number:
00 21 35
TME Symbol:
KNP.002135

Specification

Manufacturer
KNIPEX
Type of tools set
general purpose
Kind of package
case
Conform to the norm
EN 60900 IEC 60900 VDE
Kind of tool
for electricians
Quantity in set/package
25pcs.
Dimensions
370x307x172mm
Kit contents
  • folding metre
  • knife
  • pliers
  • screwdrivers
  • voltage tester
  • wire stripper
Gross weight7.149 kg
EAN code4003773084365

WATCH VIDEO

See other products in this category: Tool Sets KNIPEX,
*
00 21 35
1 in TME stock
Net price for quantities from 1 set - 815.30 USDGross price for quantities from 1 set - 815.30 USD
Net price for quantities from 3 set - 760.94 USDGross price for quantities from 3 set - 760.94 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.