+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 21 37

Tools set: general purpose; case; Robust45; 63pcs; 428x425x262mm


Manufacturer: KNIPEX

Manufacturer part number:
00 21 37
TME Symbol:
KNP.002137

Specification

Manufacturer
KNIPEX
Type of tools set
general purpose
Kind of package
case
Bag material
plastic
Manufacturer series
Robust45
Kind of tool
for electricians
Quantity in set/package
63pcs.
Dimensions
428x425x262mm
Kit contents
  • chisel
  • crimping tools
  • hammer
  • insulated screwdrivers
  • pliers
  • rattle
  • screwdriver bits
  • socket bits
  • spirit level
  • stripping tool
Gross weight15.5377 kg
EAN code4003773082606

WATCH VIDEO

See other products in this category: Tool Sets KNIPEX,
See other products from this series.:
*
00 21 37
1 in TME stock
Net price for quantities from 1 set - 1 581.67 USDGross price for quantities from 1 set - 1 581.67 USD
Net price for quantities from 3 set - 1 468.69 USDGross price for quantities from 3 set - 1 468.69 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.