+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 21 42

Tools set: general purpose; case; BIG Twin; 63pcs; 290x435x265mm

Manufacturer: KNIPEX

Manufacturer part number:
00 21 42
TME Symbol:
KNP.002142

Specification

Manufacturer
KNIPEX
Type of tools set
general purpose
Kind of package
case
Conform to the norm
EN 60900 IEC 60900 VDE
Manufacturer series
BIG Twin
Kind of tool
for electricians
Quantity in set/package
63pcs.
Dimensions
290x435x265mm
Kit contents
  • chisel
  • crimping tools
  • hammer
  • insulated screwdrivers
  • pliers
  • rattle
  • screwdriver bits
  • socket bits
  • spirit level
  • stripping tool
Gross weight11.934 kg
EAN code4003773084228

WATCH VIDEO

See other products in this category: Tool Sets KNIPEX,
See other products from this series.:
*
00 21 42
1 in TME stock
Net price for quantities from 1 set - 1 233.97 USDGross price for quantities from 1 set - 1 233.97 USD
Net price for quantities from 3 set - 1 139.06 USDGross price for quantities from 3 set - 1 139.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.